Littelfuse 01500309Z technical specifications.
| Color | Black |
| Current Rating | 15A |
| Fuse Size | 5mm Dia |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 150 |
| Termination | Wire Leads |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01500309Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.