
Littelfuse 01500322.HXA technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Current | 15A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 150 |
| Termination | Wire Leads |
| Voltage | 500V |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01500322.HXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
