Littelfuse 01510001LXN technical specifications.
| Fuse Size | 0.75 L x 0.2 W (19.1mm x 5.1mm) |
| Mount | Panel |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Series | 151 |
| Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 01510001LXN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.