
Littelfuse 01520001U technical specifications.
| Color | Black |
| Current Rating | 60A |
| Fuse Current | 60A |
| Fuse Size | Maxi ATO, ATC |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 152 |
| Termination | Screw |
| Voltage | 32V |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01520001U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.