Littelfuse 01520004Z technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 80A |
| Fuse Size | Maxi ATO, ATC |
| Illumination Type | Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | 152 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01520004Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.