Littelfuse 01520007Z technical specifications.
| Color | Black |
| Current Rating | 70A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Number of Poles | 1 |
| Package Quantity | 750 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 01520007Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.