Littelfuse 01520009Z technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 80A |
| Fuse Size | 1.15" L x 0.35" W x 1.35" H (29.21mm x 8.85mm x 34.29mm) |
| Illumination Type | Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 375 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 152 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01520009Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.