Littelfuse 01520900U technical specifications.
| Body Material | Thermoplastic |
| Height | 24mm |
| Lead Free | Contains Lead |
| Length | 73.5mm |
| Mount | Clip |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01520900U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.