Littelfuse 01520900Z technical specifications.
| Body Material | Thermoplastic |
| Height | 24mm |
| Lead Free | Lead Free |
| Length | 73.5mm |
| Package Quantity | 100 |
| Termination | Crimp |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01520900Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.