
This 30A 32V thermoplastic fuse features an illuminated design and meets the UL94 V-0 flammability rating. It has a copper alloy contact material with a tin plating and is lead free. The fuse measures 0.433 L x 0.152 W (11mm x 3.85mm) and has a height of 17mm. It operates between -40°C and 105°C and is available in a bulk packaging quantity of 100.
Littelfuse 01530003H technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 0.433 L x 0.152 W (11mm x 3.85mm) |
| Height | 17mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 52.6mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 153 |
| Termination | Crimp |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01530003H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
