This general purpose circuit breaker from Littelfuse features a current rating of 30A and a voltage rating of 32V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a bulk packaging option and is part of the 153 003 series. The circuit breaker is illuminated and has a single pole design.
Littelfuse 01530003Z technical specifications.
| Color | Black |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Packaging | Bulk |
| Series | 153 003 |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01530003Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.