Littelfuse 01530008LXN technical specifications.
| Current Rating | 15A |
| Fuse Size | MINI® |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 153 PC |
| Termination | PC Pin |
| Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 01530008LXN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.