Littelfuse 01530030Z technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 30A |
| Fuse Size | 0.433 L x 0.152 W (11mm x 3.85mm) |
| Illumination Type | Illuminated |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | 153 |
| Termination | Crimp |
| Voltage | 32V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01530030Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.