
Littelfuse 01530031Z technical specifications.
| Color | Black |
| Current Rating | 20A |
| Fuse Size | 0.43" L x 0.15" W x 0.64" H (10.92mm x 3.81mm x 16.25mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | 153 |
| Termination | PC Pin |
| Voltage | 32V |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01530031Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.