Littelfuse 01530038Z technical specifications.
| Fuse Size | 0.433 L x 0.152 W (11mm x 3.85mm) |
| Mount | Free Hanging |
| Package Quantity | 750 |
| Packaging | Bulk |
| Series | 153 |
| Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01530038Z to view detailed technical specifications.
No datasheet is available for this part.