Littelfuse 0154.125 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 7A |
| Fuse Current | 125mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0154.125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.