Very Fast Acting Fuse Chip, 200mA current rating, designed for surface mount applications with a solder pad connection. Features a 125V AC/DC voltage rating and a 125W power dissipation. Encased in a white SMD/SMT package measuring 9.73mm x 5.03mm x 3.81mm, it operates within a temperature range of -55°C to 125°C. This RoHS compliant component boasts a UL flammability rating of UL94 V-0 and is supplied in tape and reel packaging.
Littelfuse 0154.200DR technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Color | White |
| Current Rating | 200mA |
| DC Cold Resistance | 837.2mR |
| Depth | 5.03mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 200mA |
| Height | 0.15inch |
| Lead Free | Lead Free |
| Length | 9.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Holder |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMNI-BLOK® 154 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.198inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0154.200DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.