
Very fast-acting SMD fuse, 400mA current rating, 125V AC/DC voltage rating. Features a ceramic and thermoplastic body, UL94 V-0 flammability rating, and operates from -55°C to 125°C. This surface mount component has dimensions of 9.73mm (length) x 5.03mm (depth) x 3.81mm (height) and a DC cold resistance of 560mR. Packaged on tape and reel, it is lead-free and RoHS compliant.
Littelfuse 0154.400DR technical specifications.
| Approvals | UL |
| Body Material | Ceramic, Thermoplastic |
| Package/Case | SMD/SMT |
| Color | White |
| Current Rating | 400mA |
| DC Cold Resistance | 560mR |
| Depth | 5.03mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.15inch |
| Lead Free | Lead Free |
| Length | 9.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Holder |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 125W |
| RoHS Compliant | Yes |
| Series | OMNI-BLOK® 154 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.198inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0154.400DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
