Littelfuse 0154002.HT technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | SMD/SMT |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 2A |
| Max Operating Temperature | 125°C |
| Reach SVHC Compliant | No |
| Series | OMNI-BLOK |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0154002.HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.