
Very fast-acting SMD fuse, 5A current rating, 125V AC/DC voltage rating. Features a ceramic and thermoplastic body, UL94 V-0 flammability, and 12.5mΩ DC cold resistance. Operates from -55°C to 125°C, with a power dissipation of 125W. Packaged in tape and reel, this lead-free component is RoHS compliant and holds UL and PSE approvals.
Littelfuse 0154005.DR technical specifications.
| Approvals | UL, PSE |
| Body Material | Ceramic, Thermoplastic |
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| DC Cold Resistance | 12.5mR |
| Depth | 5.03mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 5A |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 9.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Holder |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 12.5mR |
| RoHS Compliant | Yes |
| Series | OMNI-BLOK® 154 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 5.03mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0154005.DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
