
Very fast-acting chip fuse for circuit protection, rated for 5A and 125V AC/DC. Features a compact SMD/SMT package with solder pad mounting, measuring 9.73mm x 5.03mm x 3.81mm. Operates across a wide temperature range from -55°C to 125°C with a low DC cold resistance of 12.5mR. This RoHS compliant component is supplied on tape and reel, with UL and PSE approvals.
Littelfuse 0154005.DRL technical specifications.
| Approvals | UL, PSE |
| Package/Case | SMD/SMT |
| Color | Black |
| Current Rating | 5A |
| DC Cold Resistance | 12.5mR |
| Depth | 5.03mm |
| Height | 0.15inch |
| Length | 9.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Holder |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNI-BLOK® 154L |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.198inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0154005.DRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.