Littelfuse 0154007.DRL technical specifications.
| Mounting | Surface Mount |
| Fuse Size (mm) | 9.73 X 5.03 X 3.81 |
| Number of Terminals | 2 |
| Product Length (mm) | 9.73 |
| Product Depth (mm) | 5.03 |
| Product Height (mm) | 3.81 |
| Termination Style | Solder Pad |
| Current Rating | 7A |
| Type | Chip |
| Acting | Very Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 75915 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 0154007.DRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.