
Surface mount time delay fuse with a 7A current rating and 125V AC / 60V DC voltage rating. Features a low DC cold resistance of 10.5mR and a power dissipation of 125W. Dimensions are 9.73mm (length) x 5.03mm (width) x 3.81mm (height). Packaged in tape and reel, this RoHS compliant component operates within a temperature range of -55°C to 125°C.
Littelfuse 0154007.DRT technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | SMD/SMT |
| Current Rating | 7A |
| DC Cold Resistance | 10.5mR |
| Depth | 5.03mm |
| Fuse Current | 7A |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 9.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Holder |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 125W |
| Reach SVHC Compliant | Unknown |
| Resistance | 10.5mR |
| RoHS Compliant | Yes |
| Series | OMNI-BLOK® 154T |
| Voltage Rating (AC) | 72V |
| DC Rated Voltage | 60V |
| Width | 5.03mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0154007.DRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
