Littelfuse 0154007.DRTL technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Current Rating | 7A |
| DC Cold Resistance | 10.5mR |
| Depth | 5.03mm |
| Height | 0.15inch |
| Length | 9.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Holder |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 125W |
| RoHS Compliant | Yes |
| Series | OMNI-BLOK® 154TL |
| Voltage Rating (AC) | 72V |
| DC Rated Voltage | 60V |
| Width | 0.198inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0154007.DRTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.