Surface mount fuse with a 3.5A current rating and 125V AC/DC voltage rating. Features a slow-blow acting characteristic, ceramic and thermoplastic body material, and UL94 V-0 flammability rating. Operates across a temperature range of -55°C to 125°C with a DC cold resistance of 22.4mR. Packaged in tape and reel for automated assembly, this lead-free component is RoHS compliant and holds UL and PSE approvals. Dimensions are 9.73mm (length) x 5.03mm (width) x 3.81mm (height).
Littelfuse 015403.5DRT technical specifications.
Download the complete datasheet for Littelfuse 015403.5DRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.