
Littelfuse 01543.15DR technical specifications.
| Approvals | UL, PSE |
| Package/Case | SMD/SMT |
| Color | White |
| Current Rating | 3.15A |
| DC Cold Resistance | 21.5mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 3.15A |
| Height | 0.15inch |
| Lead Free | Lead Free |
| Length | 0.383inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Holder |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMNI-BLOK® 154 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.198inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01543.15DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
