
Inline fuse holder for general circuit protection, featuring a single pole, single circuit design. Constructed with brass contacts plated in tin, this illuminated holder accepts 5/8" L x 1/4" Dia (15.8mm x 6.35mm) fuses with a 20A fuse current rating. It operates within a temperature range of -40°C to 125°C and boasts a UL94 V-0 flammability rating. Termination is via wire leads, and the unit is rated for 32V.
Littelfuse 01550004ZXA technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 20A |
| Fuse Size | 5/8" L x 1/4" Dia (15.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 155 |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01550004ZXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
