
Littelfuse 01550004ZXU technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 5/8" L x 1/4" Dia (15.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 155 |
| Termination | Crimp |
| Voltage | 32V |
| Voltage Rating | 32V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01550004ZXU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.