
In-line fuse holder for general circuit protection, featuring a 32V voltage rating and 20A current rating. Constructed with a black thermoset body and tin-plated brass contacts, this illuminated holder accommodates 0.25 x 0.75 inch (6.35mm x 19.05mm) fuses. It operates within a temperature range of -40°C to 125°C and boasts a UL94 V-0 flammability rating. Designed for free-hanging mounting with crimp termination, this single-pole, single-circuit component is lead-free.
Littelfuse 01550006ZXU technical specifications.
| Body Material | Thermoset |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 20A |
| Fuse Size | 0.25 Dia x 0.75 L (6.35mm x 19.05mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 155 |
| Termination | Crimp |
| Voltage | 32V |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01550006ZXU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.