
In-line fuse holder for general circuit protection, featuring a 1-pole, 1-circuit design with a 32V voltage rating. Constructed with a thermoset body and brass contacts plated in tin, this illuminated holder supports a 20A current rating and accepts 0.25 x 0.875 inch fuses. It is designed for free-hanging mounting and terminates via crimp connections, suitable for 14AWG wire. Operating temperature range is -40°C to 125°C, with a UL94 V-0 flammability rating.
Littelfuse 01550009ZXU technical specifications.
| Body Material | Thermoset |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 20A |
| Fuse Size | 0.25 Dia x 0.875 L (6.35mm x 22.23mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 155 |
| Termination | Crimp |
| Voltage | 32V |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01550009ZXU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
