
Littelfuse 01550020ZXU technical specifications.
| Mounting | In Line |
| Product Length (mm) | 52.83 |
| Product Diameter (mm) | 17.53 |
| Termination Style | Wire |
| Type | Fuse Holder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Voltage Rating | 32V |
| Current Rating | 20A |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 01550020ZXU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.