Littelfuse 01550106HXU technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Fuse Size | 0.25 Dia x 0.75 L (6.35mm x 19.05mm) |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Series | 155 |
| Termination | Crimp |
| Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01550106HXU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.