
Littelfuse 01550120HXU technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Length | 55.63mm |
| Material | Thermoplastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Series | 155 |
| Termination | Crimp |
| Voltage | 32V |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01550120HXU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.