
Fuse Holder, 155 Series, Cartridge, In-Line, 32V, 20A, Crimp Terminal | Littelfuse 01550120ZXU
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 01550120ZXU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Fuse Current | 20A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 155 |
| Termination | Crimp |
| Voltage | 32V |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01550120ZXU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.