
Illuminated, single-pole, single-circuit fuse holder designed for panel mounting. Features brass contacts with tin plating and accepts 19.1mm x 5.1mm blade fuses up to 10A. Operates within a temperature range of -40°C to 125°C and has a maximum voltage rating of 32V. Constructed with UL94 V-2 flammability rating and wire lead termination.
Littelfuse 01550310ZXA technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Fuse Current | 10A |
| Fuse Size | 0.75 L x 0.2 W (19.1mm x 5.1mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 55.63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 155 |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01550310ZXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.