Littelfuse 01550400LXN technical specifications.
| Contact Plating | Brass |
| Fuse Size | 0.197 Dia x 0.591 ~ 0.787 L (5mm x 15mm ~ 20mm) |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Series | 150 |
| Termination | Wire Leads |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01550400LXN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.