
In-line wire fuse holder with a 30A fuse capacity and 32V voltage rating. Features brass contacts with tin plating for reliable conductivity. Designed for ATO/ATC fuse types, this single-pole, single-circuit holder is illuminated and rated UL94 V-2 for flammability. Operating temperature range is -40°C to 85°C, with wire lead termination for easy installation. Supplied in bulk packaging.
Littelfuse 01550430ZXA technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Fuse Current | 30A |
| Fuse Size | ATO, ATC |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 155 |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01550430ZXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
