
Surface mount cartridge fuse for circuit protection. Features a 125V AC voltage rating and 8A fuse current. Designed with a J-lead termination and a single circuit configuration. Dimensions are 6.1mm L x 2.69mm W x 2.69mm H. Lead-free construction.
Littelfuse 01550900M technical specifications.
| Fuse Current | 8A |
| Fuse Size | 0.24 L x 0.106 W x 0.106 H (6.1mm x 2.69mm x 2.69mm) |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Reach SVHC Compliant | Unknown |
| Series | OMNI-BLOK® |
| Termination | J-Lead |
| Voltage | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01550900M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
