
Surface mount chip fuse featuring a 500mA current rating and 125V voltage rating. This time-delay fuse is constructed with a ceramic body and SMD/SMT termination, measuring 6.5 x 3.7 x 3.9mm. Operating across a temperature range of -55°C to 125°C, it offers a DC cold resistance of 704.7mR and is RoHS compliant. Packaged in tape and reel for automated assembly, it holds cULus approvals.
Littelfuse 0157.500DRT technical specifications.
| Approvals | cULus |
| Blow Characteristic | TIME DELAY |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| DC Cold Resistance | 704.7mR |
| Depth | 3.7mm |
| Fuse Current | 500mA |
| Height | 0.154inch |
| Length | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Holder |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 704.7mR |
| RoHS Compliant | Yes |
| Series | NANO²® 157T |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0157.500DRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.