
Very fast-acting SMD/SMT chip fuse, 5A current rating, 125V AC/DC working voltage. Features a 12.7mΩ DC cold resistance and a compact 6.5 x 3.7 x 2.69mm ceramic package. Designed for surface mount applications with holder clip mounting. RoHS compliant and operates across a -55°C to 125°C temperature range. Supplied in tape and reel packaging.
Littelfuse 0157005.DR technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| DC Cold Resistance | 12.7mR |
| Depth | 3.7mm |
| Fuse Current | 5A |
| Height | 2.69mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Holder |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NANO²® 157 |
| Size | 2.69mm |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0157005.DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
