Littelfuse 0157007DR technical specifications.
| Termination Style | Clip |
| Current Rating | 7A |
| Voltage Rating | 125V |
| Acting | Very Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 10.32A²s |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse 0157007DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.