
Littelfuse 015701.5DR technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 6.5 X 3.7 X 3.9 |
| Number of Terminals | 2 |
| Product Length (mm) | 6.5 |
| Product Depth (mm) | 3.7 |
| Product Height (mm) | 3.9 |
| Termination Style | Clip |
| Current Rating | 1.5A |
| Type | Chip |
| Voltage Rating | 125V |
| Acting | Very Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 0.853A²s |
| Typical Cold Resistance | 0.0634Ohm |
| Cage Code | 75915 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 015701.5DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.