Surface mount time delay fuse with a 3.5A current rating and 125V voltage rating. Features a ceramic construction, SMD/SMT package, and a DC cold resistance of 22.6mR. Dimensions are 6.1mm length, 2.69mm width, and 3.7mm depth. Packaged in tape and reel for automated assembly.
Littelfuse 015703.5DRT technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | SMD/SMT |
| Current Rating | 3.5A |
| DC Cold Resistance | 22.6mR |
| Depth | 3.7mm |
| Fuse Current | 3.5A |
| Height | 2.69mm |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 22.6mR |
| RoHS Compliant | Yes |
| Series | NANO²® 157T |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 015703.5DRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.