
Surface mount time delay ceramic fuse, rated for 500mA at 600VAC. Features a 560mΩ DC cold resistance and operates across a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly, this lead-free component is RoHS compliant and cURus approved. Dimensions are 10.9mm (length) x 4.8mm (width) x 4.8mm (height).
Littelfuse 0159.500MR technical specifications.
| Approvals | cURus |
| Blow Characteristic | TIME DELAY |
| Package/Case | SMD/SMT |
| Current | 500mA |
| Current Rating | 500mA |
| DC Cold Resistance | 560mR |
| Depth | 4.8mm |
| Fuse Current | 500mA |
| Height | 4.8mm |
| Lead Free | Lead Free |
| Length | 0.429inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Holder |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 560mR |
| RoHS Compliant | Yes |
| Series | Telelink® 159 |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Width | 3.12mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0159.500MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
