
Littelfuse 0159002.MR technical specifications.
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current | 2A |
| Current Rating | 2A |
| DC Cold Resistance | 45mR |
| Height | 0.189inch |
| Lead Free | Lead Free |
| Length | 0.429inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Holder |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | Telelink® 159 |
| Termination | SMD/SMT |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0159002.MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.