Time delay ceramic chip fuse, 1A at 250V AC, featuring a surface mount (SMD/SMT) termination for solder pad mounting. This component offers a 182.6mR DC cold resistance and operates within a temperature range of -55°C to 125°C. Dimensions are 10.9mm length, 4.8mm depth, and 3.12mm width. Packaging is provided on tape and reel, with cULus approvals.
Littelfuse 0160001.MR technical specifications.
| Approvals | cULus |
| Blow Characteristic | TIME DELAY |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| DC Cold Resistance | 182.6mR |
| Depth | 4.8mm |
| Fuse Current | 1A |
| Height | 0.189inch |
| Length | 0.429inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Holder |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 182.6mR |
| Series | NANO²® 160 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 3.12mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0160001.MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.