Littelfuse 0160005.MR technical specifications.
| Approvals | cULus |
| Blow Characteristic | TIME DELAY |
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| DC Cold Resistance | 11.5mR |
| Depth | 4.8mm |
| Fuse Current | 5A |
| Height | 4.8mm |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Holder |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 11.5mR |
| Series | NANO²® 160 |
| Voltage Rating (AC) | 250V |
| Width | 3.12mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0160005.MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.