
Littelfuse 0203002.H technical specifications.
| Package/Case | DIP |
| Current | 2A |
| Current Rating | 2A |
| DC Cold Resistance | 34.5mR |
| Depth | 6.35mm |
| Height | 0.165inch |
| Lead Free | Contains Lead |
| Length | 9.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 34.5mR |
| RoHS Compliant | No |
| Series | FLAT-PAK® 203 |
| Size | 4.19mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 0.25inch |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0203002.H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
