Littelfuse 02040712TXN technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Mount | Socketable |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ISO MINI® |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 02040712TXN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.