Littelfuse 0208.125MXP technical specifications.
| Current Rating | 125mA |
| DC Cold Resistance | 3.9R |
| Length | 0.57inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 208 |
| Termination | Clip |
| Voltage Rating (AC) | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0208.125MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.